The BTS410E2E3062ABUMA1 is a single buffer driver from Infineon, featuring a 4-terminal design with a nominal supply voltage of 12V. It operates within a temperature range of unspecified limits and is compliant with AEC-Q100 screening level. The device is packaged in a TO-263 configuration with a width of 9.25mm and a length of 10mm.
Infineon BTS410E2E3062ABUMA1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.7 |
| Supply Voltage-Max | 42 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS410E2E3062ABUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.