
Four-channel peripheral driver IC featuring buffer/inverter logic. Delivers up to 2.1A output current per channel with a high-side output configuration. Operates from a 20V maximum supply voltage and offers fault protection against over-voltage and over-temperature conditions. This surface-mount device in a 20-pin SOIC package operates within a temperature range of -40°C to 150°C.
Infineon BTS4130QGAXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Output Current | 2.1A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS4130QGAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
