Infineon BTS4140NXT technical specifications.
| Package/Case | SOT-223 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS4140NXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
