
High-side current limit switch with 1.4A max output current, suitable for automotive applications. Features over-voltage and over-temperature fault protection. Operates from -40°C to 125°C with a max supply voltage of 45V. Surface mountable in a TO-261-4 package, this component offers a 150mR on-state resistance and 1mA supply current.
Infineon BTS4142NHUMA1 technical specifications.
| Package/Case | TO-261-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 150mR |
| Output Configuration | High Side |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS4142NHUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
