
Dual-channel peripheral driver IC featuring 1.7A maximum output current per channel and 160mΩ on-state resistance. This high-side driver operates from a 5.5V to 20V supply voltage range and offers over-voltage and over-temperature fault protection. Designed for interface applications, it provides a simple on/off interface and is packaged in a 14-pin SOIC format. Operating temperature range is -40°C to 150°C, with a power dissipation of 900mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS4160DGAXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS4160DGAXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5.5V |
| Nominal Input Voltage | 20V |
| Nominal Supply Current | 1.7mA |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 160mR |
| Output Configuration | High Side |
| Output Current | 1.7A |
| Output Current per Channel | 1.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS4160DGAXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
