The BTS426L1-E3043 is a hot swap controller from Infineon, packaged in a TO-220AB case for through-hole mounting. It features a maximum operating temperature range of -40°C to 150°C and a maximum output current of 5.8A. The device is available on tape and reel for easy handling. Note that this product contains lead, making it non-compliant with lead-free standards.
Infineon BTS426L1-E3043 technical specifications.
| Package/Case | TO-220AB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.8A |
| Packaging | Tape and Reel |
| Supply Current | 1.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS426L1-E3043 to view detailed technical specifications.
No datasheet is available for this part.