Buffer/Inverter Based Peripheral Driver, a 4-terminal interface IC, operates within a 5V to 34V supply voltage range with a nominal 12V. This single-terminal position device offers one function, featuring a 7A current capability and MOS technology. Packaged in a GREEN, PLASTIC TO-263 (JEDEC R-PSSO-G4) with dimensions of 9.25mm width and 10mm length, it meets AEC-Q100 screening standards.
Infineon BTS426L1E3062ABUMA1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS426L1E3062ABUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.