
The BTS426L1E3062ANTMA1 is a single output switch from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in tape and reel packaging. The device has a maximum output current of 5.8A and a power dissipation of 75W.
Infineon BTS426L1E3062ANTMA1 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS426L1E3062ANTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
