
High-side power switch IC featuring a single channel with a maximum output current of 5.8A. This buffer/inverter based peripheral driver operates with a maximum supply voltage of 41V and offers a maximum power dissipation of 75W. Designed for surface mounting in a TO-252 package, it boasts a wide operating temperature range from -40°C to 150°C. The component is RoHS compliant and supplied on tape and reel.
Infineon BTS428L2ATMA1 technical specifications.
| Package/Case | TO-252 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Max Supply Voltage | 41V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS428L2ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
