Infineon BTS436L2 technical specifications.
| Package/Case | TO-220-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.8A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 8.8A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 800uA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS436L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
