
High-side driver IC with 9.8A output current, featuring over-voltage and over-temperature fault protection. This surface-mount component operates from a 4.75V to 43V supply voltage, offering a nominal input voltage of 41V and a maximum output current of 8.8A. With a low on-state resistance of 35mR and a maximum power dissipation of 75W, it is designed for demanding applications. The TO-263-6 package ensures robust thermal performance up to 150°C.
Infineon BTS436L2GATMA1 technical specifications.
| Package/Case | TO-263-6 |
| Current | 9.8A |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.8A |
| Max Power Dissipation | 75W |
| Max Supply Voltage | 43V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 41V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 35mR |
| Operating Supply Voltage | 41V |
| Output Configuration | High Side |
| Output Current | 9.8A |
| Output Current per Channel | 9.8A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 800uA |
| Voltage | 40V |
| Weight | 0.01164oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS436L2GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
