
Buffer/Inverter Based Peripheral Driver, 1-channel, 1-output, 17A output current, 41V max supply voltage. Surface mount TO-263 package, 125W power dissipation, 150°C max operating temperature. Halogen free, RoHS compliant, 2mA supply current.
Infineon BTS441RGATMA1 technical specifications.
| Package/Case | TO-263 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 41V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 17A |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS441RGATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
