
Infineon BTS441RGXT technical specifications.
| Package/Case | TO-252-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BTS441 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS441RGXT to view detailed technical specifications.
No datasheet is available for this part.
