This single-channel logic buffer is housed in a TO-220 package and is designed to operate over a temperature range of -40°C to 150°C. It can withstand a maximum supply voltage of 41V. The device is compliant with RoHS regulations and is lead-free, except for the presence of halogen. It is suitable for surface mount applications.
Infineon BTS441RSAKSA1 technical specifications.
| Package/Case | TO-220 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 41V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS441RSAKSA1 to view detailed technical specifications.
No datasheet is available for this part.