Infineon BTS441RSNKSA1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 9.25 |
| Seated Plane Height (mm) | 17 |
| Pin Pitch (mm) | 1.7 |
| Package Weight (g) | 2.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | CG091 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BTS441RSNKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.