Infineon BTS441TS technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65A |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Output Current per Channel | 21A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PROFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS441TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
