Infineon BTS442E2BKSA1 technical specifications.
| Package/Case | TO-220AB |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167W |
| Max Supply Voltage | 42V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 17A |
| Packaging | Rail/Tube |
| Power Dissipation | 167W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS442E2BKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
