Infineon BTS452TT technical specifications.
| Package/Case | TO-252-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | miniPROFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS452TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.