
Buffer/inverter based peripheral driver, featuring a single channel and output. This surface mount IC operates with a maximum supply voltage of 34V and delivers an output current of 3.5A, with a maximum continuous current of 4.4A. Housed in a TO-252 package, it offers a wide operating temperature range from -40°C to 150°C and a maximum power dissipation of 41.6W. The component is RoHS compliant and supplied on tape and reel.
Infineon BTS462TATMA1 technical specifications.
| Package/Case | TO-252 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41.6W |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 41.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS462TATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
