Infineon BTS4880R technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Current | 625mA |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS4880R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
