6-terminal buffer or inverter based peripheral driver IC, featuring a single terminal position and AEC-Q100 screening. Operates with a nominal supply voltage of 13.5V, ranging from 8V to 18V. Encased in an R-PSSO-G6 package with dimensions of 9.25mm width and 10mm length, this component offers one integrated function.
Infineon BTS500151TADATMA2 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS500151TADATMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.