The BTS500601TEAAUMA1 is a hot swap controller from Infineon, packaged in a TO-252 surface mount package. It operates over a temperature range of -40°C to 150°C. The device has a supply current of 12mA. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not CompliantNo |