Infineon BTS500601TEAAUMA2 technical specifications.
| Package/Case | TO-252-5 |
| Fault Protection | Over Temperature, Over Voltage |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.5A |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.7V |
| Nominal Input Voltage | 13.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 6.8mR |
| Output Configuration | High Side |
| Output Current per Channel | 16.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 6.8mR |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500601TEAAUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
