Infineon BTS50070-1TMA technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220 SMD |
| Pin Count | 8 |
| PCB | 7 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 9.25 |
| Package Height (mm) | 4.4 |
| Seated Plane Height (mm) | 4.5 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BTS50070-1TMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.