
Single-channel, high-side peripheral driver IC featuring a nominal input voltage of 30V and a maximum output current of 10A. This surface mount device, packaged in TO-252-5, offers over-voltage and over-temperature fault protection. Operating across a temperature range of -40°C to 150°C, it includes an on/off interface and is RoHS compliant.
Infineon BTS500801TEBAUMA1 technical specifications.
| Package/Case | TO-252-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Nominal Input Voltage | 30V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 10A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500801TEBAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
