Infineon BTS500801TMAXT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 9.5A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 1.4mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS500801TMAXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.