Infineon BTS500801TMCATMA1 technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.5A |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 5.5V |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 7mR |
| Output Configuration | High Side |
| Output Current per Channel | 9.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 81W |
| RoHS Compliant | Yes |
| Series | PROFET™, Reversave™ |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500801TMCATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
