
Single-channel peripheral driver IC featuring MOS output technology. This surface-mount component operates within a supply voltage range of -40°C to 150°C, with a maximum supply voltage of 20V. It delivers an output current of 6A and has a typical supply current of 1.4mA. Packaged in a TO-252 plastic case, this RoHS compliant device is supplied on tape and reel.
Infineon BTS5014SDAAUMA1 technical specifications.
| Package/Case | TO-252 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5014SDAAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
