Infineon BTS5016SDA technical specifications.
| Package/Case | TO-252-5 |
| Current | 6.5A |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Output Current per Channel | 6.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1.4mA |
| Voltage | 38V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5016SDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
