
Infineon BTS5030-1EJA technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 230us |
| Turn-On Delay Time | 230us |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5030-1EJA to view detailed technical specifications.
No datasheet is available for this part.
