
High-side peripheral driver with 5A maximum output current, featuring over-voltage and over-temperature fault protection. This single-channel integrated circuit operates from a nominal input voltage of 28V, with a maximum supply voltage of 28V, and offers an on/off interface. Designed for surface mounting in a PDSO8 (SOP-8) package, it boasts a wide operating temperature range of -40°C to 150°C. The component is RoHS and halogen-free compliant, with a power dissipation of 1.7W and a supply current of 3.5mA.
Infineon BTS50301EJAXUMA1 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Nominal Input Voltage | 28V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS50301EJAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
