Infineon BTS5045-2EKA technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32A |
| Max Power Dissipation | 2W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 85mR |
| Operating Supply Voltage | 13.5V |
| Output Current per Channel | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5045-2EKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
