
High-side driver IC with 3A maximum output current, featuring over-voltage and over-temperature fault protection. This single-channel, surface-mount device operates from -40°C to 150°C with a maximum supply voltage of 28V. Interface is controlled via an on/off signal, and the component is halogen-free, lead-free, and RoHS compliant.
Infineon BTS50901EJAXUMA1 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS50901EJAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
