
Dual-channel peripheral driver IC featuring MOS technology for efficient power management. Offers a maximum output current of 9A with a continuous output current of 2.4A per channel. Operates within a supply voltage range of 16V to 40V, with a low on-state resistance of 11mR. Surface-mount SOIC package, halogen-free and lead-free, suitable for operation from -40°C to 150°C.
Infineon BTS5210G technical specifications.
| Package/Case | SOIC |
| Current | 3.9A |
| Halogen Free | Halogen Free |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 3.05W |
| Max Supply Current | 1.7mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 11mR |
| Operating Supply Voltage | 40V |
| Output Current | 2.4A |
| Output Current per Channel | 2.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 16V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5210G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
