
Dual-channel peripheral driver IC featuring buffer/inverter logic. Offers 1.8A maximum output current per channel with 140mR on-state resistance. Operates from -40°C to 150°C with a maximum supply voltage of 40V. Includes over-voltage and over-temperature fault protection. Surface mountable in a 12-pin SOP package, supplied on tape and reel.
Infineon BTS5210LAUMA1 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 3.05W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Input Voltage | 40V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 140mR |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5210LAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
