
Dual-channel peripheral driver IC featuring buffer/inverter logic. Delivers 3.7A output current per channel with a low 90mR on-state resistance. Operates from a maximum supply voltage of 40V and nominal input voltage of 16V. Surface mountable in a 12-pin SOP package, with a maximum operating temperature of 150°C. Offers 3.1W maximum power dissipation and 1.2mA supply current.
Infineon BTS5215LAUMA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Input Voltage | 16V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 90mR |
| Output Current | 3.7A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5215LAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
