
Dual-channel peripheral driver IC featuring a half-bridge configuration. Operates with a supply voltage range of 4.5V to 28V, supporting a maximum input voltage of 28V. Delivers up to 1.8A output current per channel, with a maximum continuous output current of 10A. Features low on-state resistance of 140mR. Packaged in a 14-pin SOIC (SOP-14) surface-mount package, suitable for tape and reel. Operates across a wide temperature range from -40°C to 150°C.
Infineon BTS5231-2GS technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 28V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 900mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 140mR |
| Output Current | 1.8A |
| Output Current per Channel | 1.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 3.8mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5231-2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
