
The BTS5231GS is a dual hot swap controller from Infineon, designed for high side applications. It features a maximum output current of 1.8A and operates within a temperature range of -40°C to 150°C. The device is packaged in a SOIC package and is available in quantities of 2500. The BTS5231GS is not RoHS compliant due to the presence of lead.
Infineon BTS5231GS technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PROFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS5231GS to view detailed technical specifications.
No datasheet is available for this part.
