Infineon BTS5235-2G technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 28V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28A |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 45mR |
| Output Current | 3.5A |
| Output Current per Channel | 3.3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.6mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5235-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
