The BTS5241L is a dual driver IC from Infineon, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum output current of 40A per channel. Each channel has an on-state resistance of 25 milliohms. The device is available in a plastic SOP-12 package, supplied on tape and reel in quantities of 1000. However, it is not compliant with RoHS regulations due to the presence of lead.
Infineon BTS5241L technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 25mR |
| Output Current per Channel | 5.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS5241L to view detailed technical specifications.
No datasheet is available for this part.
