
Infineon BTS5480SFXUMA1 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 11mR |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Reversave™ |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS5480SFXUMA1 to view detailed technical specifications.
No datasheet is available for this part.
