Infineon BTS5672EAUMA2 technical specifications.
| Dimming | SPI |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Output Current per Channel | 24A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 12mA |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5672EAUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
