Infineon BTS611L1 technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 4mA |
| Thickness | 4.4mm |
| Width | 9.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS611L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
