The BTS612N1E3128ABTMA1 is a 6-channel peripheral driver IC from Infineon, designed for use in a variety of applications. It operates over a supply voltage range of 5 to 34 volts and features a TO-220AB package with 7 pins. The device is suitable for use in environments with temperatures ranging from -40 to 150 degrees Celsius. Compliance with relevant industry standards is not specified in the provided data.
Infineon BTS612N1E3128ABTMA1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Width | 9.2 |
| Length | 9.9 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS612N1E3128ABTMA1 to view detailed technical specifications.
No datasheet is available for this part.