Infineon BTS612N1E3230 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS612N1E3230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
