
Single-channel peripheral driver IC featuring a buffer/inverter design. This surface-mount component offers an 8A output current with a low 8mΩ on-state resistance. It operates within a 5.5V to 38V supply voltage range and supports a maximum output current of 75A. The device is housed in a TO-252 package, measures 6.5mm in length, 6.22mm in width, and 2.3mm in height, with a maximum power dissipation of 59W.
Infineon BTS6143D technical specifications.
| Package/Case | TO-252 |
| Current | 41A |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75A |
| Max Power Dissipation | 59W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 38V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 8mR |
| Operating Supply Voltage | 38V |
| Output Current | 8A |
| Output Current per Channel | 8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Voltage | 38V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS6143D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
