
Infineon BTS621L1-E3230 technical specifications.
| Package/Case | TO-220-7 |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Thickness | 4.4mm |
| Width | 9.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS621L1-E3230 to view detailed technical specifications.
No datasheet is available for this part.
