
The BTS650PE3180A is a high side driver from Infineon, featuring a TO-220-7 package and operating within a temperature range of -40°C to 150°C. It provides a maximum output current of 55A and a maximum power dissipation of 170W. The device is designed for on/off interface and offers fault protection against over voltage and over temperature conditions. However, it is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS650PE3180A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55A |
| Max Power Dissipation | 170W |
| Number of Outputs | 1 |
| Operating Supply Voltage | 34V |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PROFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS650PE3180A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
