
Infineon BTS650PE3230 technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 170W |
| RoHS Compliant | No |
| Supply Current | 800uA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS650PE3230 to view detailed technical specifications.
No datasheet is available for this part.
