
The BTS70021EPPXUMA1 is a 14-pin dual interface IC from Infineon, designed for use in automotive applications. It features a buffer or inverter based peripheral driver with standard input characteristics. The IC operates within a supply voltage range of 6V to 18V and has a maximum supply current of 3mA. The device is packaged in a HTSSOP package with dimensions of 3.9mm in width and 4.9mm in length. It meets the AEC-Q100 screening level, making it suitable for use in harsh automotive environments.
Infineon BTS70021EPPXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS70021EPPXUMA1 to view detailed technical specifications.
No datasheet is available for this part.